Wiha Tools Pliers, 160 mm Overall, Bent Tip, VDE/1000V

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6574
Mfr. Part No.:
27437
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Plier Type

Insulation Stripper

Cutting Capacity

10 mm^2

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Bent

RoHS Status: Not Applicable

COO (Country of Origin):
VN
This Wiha Tools stripping pliers professional electric has skinning of several cross-sections due to wide variety of settings.

High quality
Chrome plated plier surface
Manufactured acc to IEC 60900