- RS Stock No.:
- 267-7036
- Mfr. Part No.:
- 31 21 160
- Brand:
- Knipex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 267-7036
- Mfr. Part No.:
- 31 21 160
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Knipex Needle-Nose Pliers, Precision pliers for assembly work, bending and adjusting work with Smooth gripping surfaces and edges.
Chrome vanadium electric steel material
Does not contain SVHC
Does not contain SVHC
Specifications
Attribute | Value |
---|---|
Plier Type | Nose Pliers |
Overall Length | 160 mm |
Material | Chrome Vandium Steel |
Tip Style | Straight |
Jaw Length | 55mm |
Related links
- RS PRO Long Nose Pliers Straight Tip, 51mm Jaw
- Knipex Long Nose Pliers Angled Tip, 55mm Jaw
- Knipex Long Nose Pliers Angled Tip, 50mm Jaw
- Knipex 31 11 Long Nose Pliers Straight Tip, 55mm Jaw
- Knipex Long Nose Pliers Straight Tip, 50mm Jaw
- Bahco 2430V-160 Nose pliers Straight Tip 49mm Jaw
- Bahco 2421V-160 Nose pliers Straight Tip 49mm Jaw
- Bahco 2421S-160 Nose pliers Straight Tip 50mm Jaw