Facom Flat Nose Pliers, 168 mm Overall, Flat Tip
- RS Stock No.:
- 236-2189
- Mfr. Part No.:
- 188A.16G
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2189
- Mfr. Part No.:
- 188A.16G
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 168 mm | |
| Tip Style | Flat | |
| Material | High Carbon Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 168 mm | ||
Tip Style Flat | ||
Material High Carbon Alloy Steel | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 188A.G series pliers has narrow flat shaped and finely serrated nose for a firm grip and accessibility and mono material ergonomic grips maintaining accessibility.
High durability Carbon alloy steel
Varnish finish to help prevent rusting
Varnish finish to help prevent rusting

