- RS Stock No.:
- 235-7714
- Mfr. Part No.:
- 518A.4
- Brand:
- Facom
Available to back order for despatch 16/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£48.11
(exc. VAT)
£57.73
(inc. VAT)
Units | Per unit |
1 + | £48.11 |
- RS Stock No.:
- 235-7714
- Mfr. Part No.:
- 518A.4
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 518A series vice pliers for is used for tacking and welding operations of automotive bodywork elements.
Weight 475 g
Specifications
Attribute | Value |
---|---|
Plier Type | Mole Grips |
Number of Pieces | 1 |
Overall Length | 210 mm |