Facom 2-Piece Plier Plier Set

Subtotal (1 unit)*

£167.27

(exc. VAT)

£200.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 25 May 2026
  • Plus 25 unit(s) shipping from 25 May 2026
  • Plus 25 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.27

*price indicative

RS Stock No.:
235-7706
Mfr. Part No.:
470
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier Set

Set Type

Plier

Number of Pieces

2

Set Contents

Circlip Pliers

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom inside and outside circlip pliers has interchangeable tips for diameter 3 to 63 mm.

Weight 1500 kg

Related links