- RS Stock No.:
- 208-2391
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 208-2391
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Copper Wire: 4 mm |
Overall Length | 200 mm |
Material | Steel |
Material Cutting Capability | Copper Wire |