Facom Pliers, 160 mm Overall, Straight Tip
- RS Stock No.:
- 188-3704
- Mfr. Part No.:
- 193.16CPEF
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3704
- Mfr. Part No.:
- 193.16CPEF
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 160 mm | |
| Tip Style | Straight | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Long Nose Pliers | ||
Overall Length 160 mm | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Fluorescent tool, detectable by ultraviolet light. Detectable in dark and dimly lit areas for 5 meters.
Narrow, finely serrated tips.
Side cutter for copper and hard steel wire (max. 160 kg/mm²).
Ergonomic grips resistant to chemical agents.
Removable return spring.
Finish: chromed.
Narrow, finely serrated tips.
Side cutter for copper and hard steel wire (max. 160 kg/mm²).
Ergonomic grips resistant to chemical agents.
Removable return spring.
Finish: chromed.
