Ega-Master Pipe Wrench, 330 mm Overall, 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking

Subtotal (1 unit)*

£30.15

(exc. VAT)

£36.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.15

*price indicative

RS Stock No.:
178-0338
Mfr. Part No.:
61011
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wrench

Jaw Capacity

25.4 mm

Wrench Type

Pipe Wrench

Overall Length

330mm

Non-Sparking

Yes

Handle Type

Metal

Finish

Phosphate

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel, Alloy

Standards/Approvals

DIN 5234

RoHS Status: Exempt

COO (Country of Origin):
ES

Ega-Master Swedish Pipe Wrench


The Ega-Master Swedish pipe wrench has a jaw capacity of 25.4mm and overall length of 330mm. It is manufactured with a chrome vanadium alloy. It is totally forged, because of its exterior design they can be used in places with difficult access. The jaw design and the teeth orientation provide an ideal grip of the pipe. The soft foam coated handles provide a great and comfortable use.

Features and Benefits


• Weight is 0.79Kg

Applications


• Places with difficult access

Related links