Facom Locking Pliers, 250 mm Overall
- RS Stock No.:
- 174-1888
- Mfr. Part No.:
- 501100Y
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1888
- Mfr. Part No.:
- 501100Y
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 250 mm | |
| Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 250 mm | ||
Material Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Facom Locking Plier
The Facom locking plier is a four-position slip joint system. The machined groove in upper to grip cylindrical sections, bolt, screw shafts, and nails. It has a chrome finish and comes with the nose width of 17mm. The clamping between jaws always parallel and dentition down. The product is 250mm long and mostly used for mechanical and electrical installation.
Features and Benefits
Easy to use and secure
Forged and reinforced jaws for long life and powerful clamping
Large opening capacity up to 110mm
Unlock trigger allowing smooth and safe release
Usable with 1 hand
Very powerful clamping
Forged and reinforced jaws for long life and powerful clamping
Large opening capacity up to 110mm
Unlock trigger allowing smooth and safe release
Usable with 1 hand
Very powerful clamping
