Knipex Electronics Pliers, 145 mm Overall, Straight Tip, 40mm Jaw
- RS Stock No.:
- 288-853
- Mfr. Part No.:
- 35 72 145 RS
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-853
- Mfr. Part No.:
- 35 72 145 RS
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Gripping Pliers | |
| Overall Length | 145 mm | |
| Material | Chrome Plated Steel | |
| Tip Style | Straight | |
| Jaw Length | 40mm | |
Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Gripping Pliers | ||
Overall Length 145 mm | ||
Material Chrome Plated Steel | ||
Tip Style Straight | ||
Jaw Length 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Electronic gripping pliers
Gripping pliers with box joint and captive, low-friction double spring
Smooth-ground gripping surfaces, deburred edges
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Dual component handle casing for fatigue-free, sensitive work
Smooth-ground gripping surfaces, deburred edges
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Dual component handle casing for fatigue-free, sensitive work
Standards
DIN ISO 9655
