SAM ZCP-4 4-Piece Plier Plier Set
- RS Stock No.:
- 900-664
- Mfr. Part No.:
- ZCP-4
- Brand:
- SAM
Subtotal (1 unit)*
£124.16
(exc. VAT)
£148.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.16 |
*price indicative
- RS Stock No.:
- 900-664
- Mfr. Part No.:
- ZCP-4
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Model Number | ZCP-4 | |
| Set Contents | Plier Set | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Model Number ZCP-4 | ||
Set Contents Plier Set | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Set of insulated pliers includes four essential tools designed for safety and efficiency in electrical work. This comprehensive toolkit is Ideal for professionals handling high-voltage applications.
Set includes diagonal cutting, wire stripping, water pump, and bent half-round nose pliers
Insulated for safe use up to 1000 volts
Lightweight design with a total weight of 1.02 kg
Durable construction ensures longevity and reliability
Related links
- HAZET 163-226/4 4-Piece Plier Plier Set
- HAZET 163-257/4 4-Piece Plier Plier Set
- HAZET 163-511/4 4-Piece Plier Plier Set
- RS PRO 4-Piece Plier Plier Set
- Weller Xcelite C2KN 4-Piece Plier Plier Set
- Facom MODM.PCSNPB 4-Piece Plier Plier Set
- Teng Tools TTPSPG 4-Piece Plier Plier Set
- Teng Tools WRMB04 4-Piece Plier Plier Set
