Milwaukee 4932493634 5-Piece Plier Locking Plier
- RS Stock No.:
- 858-142
- Mfr. Part No.:
- 4932493634
- Brand:
- Milwaukee
Subtotal (1 set)*
£124.99
(exc. VAT)
£149.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £124.99 |
*price indicative
- RS Stock No.:
- 858-142
- Mfr. Part No.:
- 4932493634
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Plier | |
| Product Type | Locking Plier | |
| Number of Pieces | 5 | |
| Model Number | 4932493634 | |
| Set Contents | MAXBITE<BR/>250 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Plier | ||
Product Type Locking Plier | ||
Number of Pieces 5 | ||
Model Number 4932493634 | ||
Set Contents MAXBITE<BR/>250 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee locking plier foam insert set features various pliers designed for enhanced gripping capabilities. It streamlines your tool storage while ensuring easy access and organisation of essential gripping tools.
TORQUE LOCK provides Faster setup and easy release for clamping flat and round materials
Hardened jaws offer improved grip force on jobsite materials
Chrome plating delivers rust protection, increasing tool lifespan
Traditional lever release design promotes convenience on the job
MAXBITE jaw geometry maximises grip for a secure hold
