Idec MicroSmart Pentra Series Series PLC CPU for Use with MicroSmart Pentra Series PLC, Pulse, Relay Output, 9-Input,
- RS Stock No.:
- 833-6219
- Mfr. Part No.:
- FC5A-D16RS1
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-6219
- Mfr. Part No.:
- FC5A-D16RS1
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | MicroSmart Pentra Series | |
| Number of Inputs | 9 | |
| Output Type | Pulse, Relay | |
| For Use With | MicroSmart Pentra Series PLC | |
| Input Type | Analog, Voltage | |
| Number of Outputs | 7 | |
| Voltage Category | 24 V dc | |
| Maximum Operating Temperature | +55°C | |
| Length | 47.5mm | |
| Depth | 84.6mm | |
| Program Capacity | 62.4 KB | |
| Number of Communication Ports | 7 | |
| Dimensions | 47.5 x 90 x 84.6 mm | |
| Width | 90mm | |
| Mounting Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Communication Port Type | Modbus Master & Slave, RS232C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series MicroSmart Pentra Series | ||
Number of Inputs 9 | ||
Output Type Pulse, Relay | ||
For Use With MicroSmart Pentra Series PLC | ||
Input Type Analog, Voltage | ||
Number of Outputs 7 | ||
Voltage Category 24 V dc | ||
Maximum Operating Temperature +55°C | ||
Length 47.5mm | ||
Depth 84.6mm | ||
Program Capacity 62.4 KB | ||
Number of Communication Ports 7 | ||
Dimensions 47.5 x 90 x 84.6 mm | ||
Width 90mm | ||
Mounting Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Communication Port Type Modbus Master & Slave, RS232C | ||
- COO (Country of Origin):
- JP
