Idec MicroSmart Series PLC CPU for Use with MicroSmart Series PLC, Relay Output, 9-Input, Voltage Input
- RS Stock No.:
- 833-6155
- Mfr. Part No.:
- FC4A-C16R2C
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-6155
- Mfr. Part No.:
- FC4A-C16R2C
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | MicroSmart | |
| Number of Inputs | 9 | |
| Output Type | Relay | |
| For Use With | MicroSmart Series PLC | |
| Input Type | Voltage | |
| Number of Outputs | 7 | |
| Voltage Category | 24 V dc, 100 → 240 V ac | |
| Communication Port Type | RS232C/RS485 | |
| Program Capacity | 15 KB | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 80 x 94.5 x 70 mm | |
| Battery Backup | Yes | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 2 (Per Point) A, 8 (Per Common) A | |
| Number of Communication Ports | 2 | |
| Mounting Type | DIN Rail | |
| Width | 94.5mm | |
| Length | 80mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series MicroSmart | ||
Number of Inputs 9 | ||
Output Type Relay | ||
For Use With MicroSmart Series PLC | ||
Input Type Voltage | ||
Number of Outputs 7 | ||
Voltage Category 24 V dc, 100 → 240 V ac | ||
Communication Port Type RS232C/RS485 | ||
Program Capacity 15 KB | ||
Minimum Operating Temperature 0°C | ||
Dimensions 80 x 94.5 x 70 mm | ||
Battery Backup Yes | ||
Maximum Operating Temperature +55°C | ||
Output Current 2 (Per Point) A, 8 (Per Common) A | ||
Number of Communication Ports 2 | ||
Mounting Type DIN Rail | ||
Width 94.5mm | ||
Length 80mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- JP
Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
IDEC MicroSmart
