Schneider Electric TSXP Series PLC CPU for Use with Modicon Premium Automation Platform, Analogue, Discrete Output,
- RS Stock No.:
- 827-3782
- Mfr. Part No.:
- TSXP572623M
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-3782
- Mfr. Part No.:
- TSXP572623M
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | TSXP | |
| Number of Inputs | 1104 | |
| Output Type | Analogue, Discrete | |
| For Use With | Modicon Premium Automation Platform | |
| Input Type | Analogue, Discrete | |
| Voltage Category | 5 V dc | |
| Number of Outputs | 1104 | |
| Network Type | Ethernet, RJ45, TCP/IP | |
| Mounting Type | Rack Mount | |
| Depth | 160mm | |
| Minimum Operating Temperature | 0°C | |
| Number of Communication Ports | 6 | |
| Length | 151.5mm | |
| Maximum Operating Temperature | +60°C | |
| Communication Port Type | CANOpen Bus, Fieldbus | |
| Program Capacity | 160K (PCMCIA Card) Words, 48K (Internal) Words | |
| Memory | 48K Words | |
| Programming Interface | 4-AS Interface | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series TSXP | ||
Number of Inputs 1104 | ||
Output Type Analogue, Discrete | ||
For Use With Modicon Premium Automation Platform | ||
Input Type Analogue, Discrete | ||
Voltage Category 5 V dc | ||
Number of Outputs 1104 | ||
Network Type Ethernet, RJ45, TCP/IP | ||
Mounting Type Rack Mount | ||
Depth 160mm | ||
Minimum Operating Temperature 0°C | ||
Number of Communication Ports 6 | ||
Length 151.5mm | ||
Maximum Operating Temperature +60°C | ||
Communication Port Type CANOpen Bus, Fieldbus | ||
Program Capacity 160K (PCMCIA Card) Words, 48K (Internal) Words | ||
Memory 48K Words | ||
Programming Interface 4-AS Interface | ||
Non Compliant
- COO (Country of Origin):
- MA
