Siemens S7-1500 Series PLC CPU Starter Kit, Digital Output, 16-Input, Digital Input

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-9717
Mfr. Part No.:
6ES7511-1AK01-4YB5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

S7-1500

Number of Inputs

16

Output Type

Digital

Input Type

Digital

Voltage Category

24 V dc

Number of Outputs

16

Kit Included

Yes

Mounting Type

DIN Rail

Memory

4 MB

Output Current

500 mA

COO (Country of Origin):
DE