Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 2 (Analogue), 6 (Digital)-Input,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
787-7927
Mfr. Part No.:
6ES7211-1HE31-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

2 (Analogue), 6 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Programming Interface

Profinet

Memory

1 (Load Memory) MB, 30 (Program/Data Memory) kB

Minimum Operating Temperature

-20°C

Depth

75mm

Length

100mm

Maximum Operating Temperature

+60°C

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Output Current

2 (Relay) A

Program Capacity

30 kB

Communication Port Type

Ethernet

Dimensions

100 x 90 x 75 mm

Width

90mm

COO (Country of Origin):
CN

S7-1200 - CPU 1211C


The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1211C Series
Control for clever compact solution
With 10 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules

Expandable with:


1 signal board (SB) or 1 communication board (CB)
Max. 3 communication modules (CM)