Allen Bradley Micrologix Series PLC CPU for Use with Micro800 Series
- RS Stock No.:
- 750-8652
- Mfr. Part No.:
- 2080-MEMBAK-RTC
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-8652
- Mfr. Part No.:
- 2080-MEMBAK-RTC
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | Micrologix | |
| For Use With | Micro800 Series | |
| Kit Included | No | |
| Display Included | No | |
| Mounting Type | Plug In | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series Micrologix | ||
For Use With Micro800 Series | ||
Kit Included No | ||
Display Included No | ||
Mounting Type Plug In | ||
RoHS Status: Not Applicable
Micrologix 810 PLC - CPU
The Micro810 12 Point controller is an economical brick-style controller with embedded inputs and outputs. It can accomodate a USB adapter and an LCD module. It can also accomodate any 24V dc output power supply that meets minimum specifications such as the optional Micro800™ power supply.
The Micro810 controller functions as a smart relay with high current relay outputs, but with the programming capabilities of a micro PLC
As part of the Micro800 family, the Micro810 controller shares programming environment, plug-ins and accessories
12-pt form factor provides:
8A outputs eliminates the need for external relays
DC models allow 4 inputs to function as 4 0 → 10V analog inputs
Program download via USB programming port (adapter required, stock no. 750-8668)
Optional 1.5 local LCD for monitoring/modifying application data (variables). It also functions as a backup memory module
Configure and run core smart relay function blocks without programming (LCD required, stock no. 750-8661)
20-pt form factor and 26-pt form factor additionally have:
Embedded non-isolated serial port for HMI and communications to other devices
Up to 2 plug-in slots for adding analog I/O, serial port, etc
As part of the Micro800 family, the Micro810 controller shares programming environment, plug-ins and accessories
12-pt form factor provides:
8A outputs eliminates the need for external relays
DC models allow 4 inputs to function as 4 0 → 10V analog inputs
Program download via USB programming port (adapter required, stock no. 750-8668)
Optional 1.5 local LCD for monitoring/modifying application data (variables). It also functions as a backup memory module
Configure and run core smart relay function blocks without programming (LCD required, stock no. 750-8661)
20-pt form factor and 26-pt form factor additionally have:
Embedded non-isolated serial port for HMI and communications to other devices
Up to 2 plug-in slots for adding analog I/O, serial port, etc
