Omron CJ2M Series PLC CPU for Use with CJ2M Series, Pulse Output
- RS Stock No.:
- 746-2893
- Mfr. Part No.:
- CJ2M-CPU35
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 746-2893
- Mfr. Part No.:
- CJ2M-CPU35
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Manufacturer Series | CJ2M | |
Output Type | Pulse | |
For Use With | CJ2M Series | |
Voltage Category | 5 V dc | |
Network Type | Ethernet | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +55°C | |
Dimensions | 62 x 95.4 x 84.5 mm | |
Communication Port Type | USB 2.0 | |
Display Included | Yes | |
Program Capacity | 60000 Steps | |
Depth | 84.5mm | |
Length | 62mm | |
Programming Interface | Computer | |
Memory | 160K (Data Memory) Words, 60K (Program Memory) Steps | |
Width | 95.4mm | |
Number of Communication Ports | 1 | |
Programming Language Used | Instruction List, Ladder Logic, SFC, Structured Text | |
Battery Backup | Yes | |
Select all | ||
---|---|---|
Brand Omron | ||
Manufacturer Series CJ2M | ||
Output Type Pulse | ||
For Use With CJ2M Series | ||
Voltage Category 5 V dc | ||
Network Type Ethernet | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Dimensions 62 x 95.4 x 84.5 mm | ||
Communication Port Type USB 2.0 | ||
Display Included Yes | ||
Program Capacity 60000 Steps | ||
Depth 84.5mm | ||
Length 62mm | ||
Programming Interface Computer | ||
Memory 160K (Data Memory) Words, 60K (Program Memory) Steps | ||
Width 95.4mm | ||
Number of Communication Ports 1 | ||
Programming Language Used Instruction List, Ladder Logic, SFC, Structured Text | ||
Battery Backup Yes | ||
Omron CJ2M CPU's, PSU's and Expansion Control/Interface Modules