Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2
- RS Stock No.:
- 741-8714
- Mfr. Part No.:
- 6ES7212-1BD31-4YB0
- Brand:
- Siemens
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£377.00
(exc. VAT)
£452.40
(inc. VAT)
- RS Stock No.:
- 741-8714
- Mfr. Part No.:
- 6ES7212-1BD31-4YB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC S7-1200 | |
| Number of Inputs | 10 (8 Digital, 2 Analogue) | |
| Output Type | Digital, Relay | |
| For Use With | SIMATIC S7-1200 Series | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 6 (Digital) | |
| Voltage Category | 120 V ac, 230 V ac | |
| Network Type | Ethernet | |
| Programming Language Used | FBD, Ladder Logic | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +45°C | |
| Output Current | 2 A | |
| Width | 90mm | |
| Length | 100mm | |
| Depth | 75mm | |
| Communication Port Type | Profinet | |
| Number of Communication Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | HMI SIMATIC Controllers | |
| Memory | 1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB | |
| Dimensions | 100 x 90 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC S7-1200 | ||
Number of Inputs 10 (8 Digital, 2 Analogue) | ||
Output Type Digital, Relay | ||
For Use With SIMATIC S7-1200 Series | ||
Input Type Analogue, Digital | ||
Number of Outputs 6 (Digital) | ||
Voltage Category 120 V ac, 230 V ac | ||
Network Type Ethernet | ||
Programming Language Used FBD, Ladder Logic | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +45°C | ||
Output Current 2 A | ||
Width 90mm | ||
Length 100mm | ||
Depth 75mm | ||
Communication Port Type Profinet | ||
Number of Communication Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Programming Interface HMI SIMATIC Controllers | ||
Memory 1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB | ||
Dimensions 100 x 90 x 75 mm | ||

