Eaton OC, XI Series PLC CPU for Use with OC Series, XI Series, Digital Output, 8 (Digital)-Input, Digital Input

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
615-3330
Mfr. Part No.:
XC-CPU101-C128K-8DI-6DO
Brand:
Moeller
Find similar products by selecting one or more attributes.
Select all

Brand

Moeller

Manufacturer Series

OC, XI

Number of Inputs

8 (Digital)

Output Type

Digital

For Use With

OC Series, XI Series

Input Type

Digital

Voltage Category

20.4 → 28.8 V dc

Number of Outputs

6 (Digital)

Network Type

CANOpen

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

3.2 A

Memory

128 (Data Memory) kB, 128 (Program Memory) kB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

60 x 100 x 100 mm

Communication Port Type

RS232

Program Capacity

128 kB

Depth

100mm

Length

60mm

Width

100mm

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable