Eaton OC, XI Series PLC CPU for Use with OC Series, XI Series, Digital Output, 8 (Digital)-Input, Digital Input
- RS Stock No.:
- 615-3324
- Mfr. Part No.:
- XC-CPU101-C64K-8DI-6DO
- Brand:
- Moeller
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 615-3324
- Mfr. Part No.:
- XC-CPU101-C64K-8DI-6DO
- Brand:
- Moeller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moeller | |
| Manufacturer Series | OC, XI | |
| Number of Inputs | 8 (Digital) | |
| Output Type | Digital | |
| For Use With | OC Series, XI Series | |
| Input Type | Digital | |
| Number of Outputs | 6 (Digital) | |
| Voltage Category | 20.4 → 28.8 V dc | |
| Network Type | CANOpen | |
| Width | 100mm | |
| Mounting Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Output Current | 3.2 A | |
| Memory | 64 (Program/Data Memory) kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Battery Backup | Yes | |
| Dimensions | 60 x 100 x 100 mm | |
| Communication Port Type | RS232 | |
| Program Capacity | 64 kB | |
| Depth | 100mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Moeller | ||
Manufacturer Series OC, XI | ||
Number of Inputs 8 (Digital) | ||
Output Type Digital | ||
For Use With OC Series, XI Series | ||
Input Type Digital | ||
Number of Outputs 6 (Digital) | ||
Voltage Category 20.4 → 28.8 V dc | ||
Network Type CANOpen | ||
Width 100mm | ||
Mounting Type DIN Rail | ||
Number of Communication Ports 1 | ||
Output Current 3.2 A | ||
Memory 64 (Program/Data Memory) kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Battery Backup Yes | ||
Dimensions 60 x 100 x 100 mm | ||
Communication Port Type RS232 | ||
Program Capacity 64 kB | ||
Depth 100mm | ||
Length 60mm | ||
RoHS Status: Not Applicable
