ABB AC 500 Series PLC CPU for Use with AC500 Series, Analogue, Digital Output, Analogue, Digital Input

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
610-3565
Mfr. Part No.:
1SAP130100R0170
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Manufacturer Series

AC 500

Output Type

Analogue, Digital

For Use With

AC500 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Network Type

Ethernet

Memory

28 (Data Memory) kB, 64 (Program Memory) kB

Minimum Operating Temperature

0°C

Programming Interface

Computer

Output Current

200 mA

Number of Communication Ports

3

Maximum Operating Temperature

+60°C

Programming Language Used

CFC, FBD, Instruction List, Ladder Logic, Process Language, Statement List

Battery Backup

Yes

Communication Port Type

Ethernet, RS232, RS485

Dimensions

63 x 68 x 63 mm

Display Included

Yes

Mounting Type

DIN Rail

Width

68mm

Length

63mm

Depth

63mm

Program Capacity

64 kB