Allen Bradley Logic Module, 120 V ac, 240 V ac Relay, 14 x Input, 10 (Relay) x Output
- RS Stock No.:
- 448-9233
- Mfr. Part No.:
- 1762-L24AWA
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£321.00
(exc. VAT)
£385.20
(inc. VAT)
- RS Stock No.:
- 448-9233
- Mfr. Part No.:
- 1762-L24AWA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Inputs | 14 | |
| Output Type | Relay | |
| For Use With | MicroLogix 1200 Series | |
| Supply Voltage | 120 V ac, 240 V ac | |
| Input Type | Digital | |
| Number of Outputs | 10 (Relay) | |
| Network Type | Ethernet | |
| Program Capacity | 4 kB | |
| Depth | 90mm | |
| Length | 87mm | |
| Width | 110mm | |
| Mounting Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Output Current | 1.5 (Break) A, 15 (Make) A | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer | |
| Communication Port Type | RS232C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Inputs 14 | ||
Output Type Relay | ||
For Use With MicroLogix 1200 Series | ||
Supply Voltage 120 V ac, 240 V ac | ||
Input Type Digital | ||
Number of Outputs 10 (Relay) | ||
Network Type Ethernet | ||
Program Capacity 4 kB | ||
Depth 90mm | ||
Length 87mm | ||
Width 110mm | ||
Mounting Type DIN Rail | ||
Number of Communication Ports 1 | ||
Output Current 1.5 (Break) A, 15 (Make) A | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer | ||
Communication Port Type RS232C | ||
RoHS Status: Not Applicable
