Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 24 (DC)-Input, DC Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
432-9434
Mfr. Part No.:
CPM1A40CDRAV1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

CPM1A Series

Input Type

DC

Voltage Category

240 V ac

Number of Outputs

16 (Relay)

Network Type

DeviceNet

Kit Included

Yes

Program Capacity

2048 Words

Depth

50mm

Length

90mm

Width

150mm

Programming Language Used

Ladder Logic

Communication Port Type

RS232C

Maximum Operating Temperature

+55°C

Dimensions

90 x 150 x 50 mm

Output Current

10 (Minimum) mA, 2 (Maximum) A

Programming Interface

Computer

Memory

1024 (Data Memory) Words, 2048 (Program Memory) Words

Number of Communication Ports

1

Minimum Operating Temperature

0°C

RoHS Status: Not Applicable