Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 36 (Digital)-Input, Digital Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
399-6409
Mfr. Part No.:
FX1N-60MR-ES/UL
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

FX1N

Number of Inputs

36 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Voltage Category

100 → 240 V ac

Number of Outputs

24 (Relay)

Dimensions

90 x 175 x 75 mm

Depth

75mm

Program Capacity

8000 Steps

Programming Interface

Computer

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Length

90mm

Width

175mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

2 A

RoHS Status: Not Applicable

COO (Country of Origin):
JP


Mitsubishi FX1S, FX1N & FX2N Base Units


The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.


The following features are common to all three types:


All have 24Vdc inputs which can be configured as sink or source
27 basic instructions
Networking/communications ability using optional RS-232, RS-422 and RS-485 modules
60kHz high speed counter
DIN rail or surface mount
Password security
Real time clock and Run/Stop switch built in
Choice of relay or transistor output models
Relay outputs rated 240Vac or 30Vdc, up to 2A per point max.
Transistor outputs rated 5V to 30Vdc, up to 0.5A per point max.
Program using GX developer FX software stock no. 399-7806
Choice of ac or dc powered models (FX2N is ac only)
ac type supply voltage 100-240Vac +10% -15%, 50/60Hz
dc type supply voltage 24Vdc +20% -15%


In addition, these features are common to the FX1N and FX1S:


0.55 to 0.7μs/basic instruction processing speed
Optional data display stock no. 383-0258 available
Two potentiometers built in for adjusting timers etc
24Vdc 400mA output for sensors etc on ac powered units