Omron CPM2A Series PLC CPU for Use with SYSMAC CPM2A Series, Relay Output, 36 (DC)-Input, DC Input
- RS Stock No.:
- 365-1207
- Mfr. Part No.:
- CPM2A60CDRD
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£740.00
(exc. VAT)
£888.00
(inc. VAT)
Units | Per unit |
---|---|
1 + | £740.00 |
*price indicative
- RS Stock No.:
- 365-1207
- Mfr. Part No.:
- CPM2A60CDRD
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Manufacturer Series | CPM2A | |
Number of Inputs | 36 (DC) | |
Output Type | Relay | |
For Use With | SYSMAC CPM2A Series | |
Input Type | DC | |
Number of Outputs | 24 (Relay) | |
Voltage Category | 20.4 → 26.4 V dc | |
Network Type | CompoBus/S | |
Communication Port Type | Peripheral, RS232C | |
Program Capacity | 4096 Words | |
Depth | 55mm | |
Length | 130mm | |
Width | 90mm | |
Mounting Type | DIN Rail | |
Programming Interface | Computer | |
Dimensions | 130 x 90 x 55 mm | |
Battery Backup | Yes | |
Output Current | 2 A | |
Number of Communication Ports | 2 | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | 0°C | |
Programming Language Used | Ladder Logic | |
Memory | 2048 (Data Memory) Words, 4096 (Program Memory) Words | |
Select all | ||
---|---|---|
Brand Omron | ||
Manufacturer Series CPM2A | ||
Number of Inputs 36 (DC) | ||
Output Type Relay | ||
For Use With SYSMAC CPM2A Series | ||
Input Type DC | ||
Number of Outputs 24 (Relay) | ||
Voltage Category 20.4 → 26.4 V dc | ||
Network Type CompoBus/S | ||
Communication Port Type Peripheral, RS232C | ||
Program Capacity 4096 Words | ||
Depth 55mm | ||
Length 130mm | ||
Width 90mm | ||
Mounting Type DIN Rail | ||
Programming Interface Computer | ||
Dimensions 130 x 90 x 55 mm | ||
Battery Backup Yes | ||
Output Current 2 A | ||
Number of Communication Ports 2 | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Programming Language Used Ladder Logic | ||
Memory 2048 (Data Memory) Words, 4096 (Program Memory) Words | ||
RoHS Status: Not Applicable
CPM2A CPUs
Available in 20, 30, 40 & 60 I/O main units
120 I/O points max
Double the memory of the CPM1A
Real time clock/calendar and battery backed RAM
Programming and RS232C ports
Removable terminal strips
4k word capacity
2k word data memory
20kHz high speed counter
2 x 10kHz Pulsed outputs
Synchronized pulse input/output function
High speed interrupts
Replaces the discontinued CH PLC range
Advanced programming instruction PID/PWM/ACCEL/DECEL
Simultaneous connection of an Omron HMI and programming tool can be achieved using the additional RS232 port
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-1156, 365-1184 and 365-1213 which are 0.3A @ 4.5 to 30Vdc)
Interrupt processing, encoder connection and high speed counters
Password protection