Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Transistor Output, 40 (Digital)-Input, Digital Input
- RS Stock No.:
- 320-9086
- Mfr. Part No.:
- FX2N-80MT-ESS/UL
- Brand:
- Mitsubishi
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,104.00
(exc. VAT)
£1,324.80
(inc. VAT)
- RS Stock No.:
- 320-9086
- Mfr. Part No.:
- FX2N-80MT-ESS/UL
- Brand:
- Mitsubishi
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | FX2N | |
| Number of Inputs | 40 (Digital) | |
| Output Type | Transistor | |
| For Use With | FX2N Series | |
| Input Type | Digital | |
| Number of Outputs | 40 (Transistor) | |
| Voltage Category | 100 → 240 V ac | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA | |
| Dimensions | 90 x 285 x 87 mm | |
| Communication Port Type | RS232, RS422, RS485 | |
| Program Capacity | 8000 Steps | |
| Depth | 87mm | |
| Width | 285mm | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | 0°C | |
| Length | 90mm | |
| Maximum Operating Temperature | +55°C | |
| Programming Interface | Computer | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series FX2N | ||
Number of Inputs 40 (Digital) | ||
Output Type Transistor | ||
For Use With FX2N Series | ||
Input Type Digital | ||
Number of Outputs 40 (Transistor) | ||
Voltage Category 100 → 240 V ac | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 1 | ||
Output Current 500 mA | ||
Dimensions 90 x 285 x 87 mm | ||
Communication Port Type RS232, RS422, RS485 | ||
Program Capacity 8000 Steps | ||
Depth 87mm | ||
Width 285mm | ||
Battery Backup Yes | ||
Minimum Operating Temperature 0°C | ||
Length 90mm | ||
Maximum Operating Temperature +55°C | ||
Programming Interface Computer | ||
RoHS Status: Not Applicable
FX2N PLC
27 basic instructions
Networking/communications ability using optional RS-232, RS-422 and RS-485 modules
60kHz high speed counter
DIN rail or surface mount
Password security
Real time clock and Run/Stop switch built in
Choice of relay or transistor output models
Relay outputs rated 240Vac or 30Vdc, up to 2A per point max.
Transistor outputs rated 5V to 30Vdc, up to 0.5A per point max.
Program using GX developer FX software stock no. 399-7806
Choice of ac or dc powered models (FX2N is ac only)
ac type supply voltage 100-240Vac +10% -15%, 50/60Hz
dc type supply voltage 24Vdc +20% -15%
Optional data display stock no. 383-0258 available
Two potentiometers built in for adjusting timers etc
24Vdc 400mA output for sensors etc on ac powered units

