Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Transistor Output, 24 (Digital)-Input, Digital Input
- RS Stock No.:
- 320-9064
- Mfr. Part No.:
- FX2N-48MT-ESS/UL
- Brand:
- Mitsubishi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-9064
- Mfr. Part No.:
- FX2N-48MT-ESS/UL
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | FX2N | |
| Number of Inputs | 24 (Digital) | |
| Output Type | Transistor | |
| For Use With | FX2N Series | |
| Input Type | Digital | |
| Number of Outputs | 24 (Transistor) | |
| Voltage Category | 100 → 240 V ac | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +55°C | |
| Battery Backup | Yes | |
| Width | 182mm | |
| Length | 90mm | |
| Depth | 87mm | |
| Program Capacity | 8000 Steps | |
| Communication Port Type | RS232, RS422, RS485 | |
| Dimensions | 90 x 182 x 87 mm | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series FX2N | ||
Number of Inputs 24 (Digital) | ||
Output Type Transistor | ||
For Use With FX2N Series | ||
Input Type Digital | ||
Number of Outputs 24 (Transistor) | ||
Voltage Category 100 → 240 V ac | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 1 | ||
Output Current 500 mA | ||
Maximum Operating Temperature +55°C | ||
Battery Backup Yes | ||
Width 182mm | ||
Length 90mm | ||
Depth 87mm | ||
Program Capacity 8000 Steps | ||
Communication Port Type RS232, RS422, RS485 | ||
Dimensions 90 x 182 x 87 mm | ||
Programming Interface Computer | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
