Schneider Electric Logic Module, 100 → 240 V ac Analogue, 9 x Input, 1 x Output With Display
- RS Stock No.:
- 281-2007
- Mfr. Part No.:
- TSX3722001
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-2007
- Mfr. Part No.:
- TSX3722001
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Inputs | 9 | |
| Output Type | Analogue | |
| For Use With | TSX 37 22 Series | |
| Supply Voltage | 100 → 240 V ac | |
| Input Type | Analogue | |
| Number of Outputs | 1 | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Communication Port Type | Serial | |
| Display Included | Yes | |
| Depth | 152mm | |
| Length | 151mm | |
| Width | 341.4mm | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Inputs 9 | ||
Output Type Analogue | ||
For Use With TSX 37 22 Series | ||
Supply Voltage 100 → 240 V ac | ||
Input Type Analogue | ||
Number of Outputs 1 | ||
Number of Communication Ports 1 | ||
Output Current 500 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Communication Port Type Serial | ||
Display Included Yes | ||
Depth 152mm | ||
Length 151mm | ||
Width 341.4mm | ||
Mounting Type DIN Rail | ||
RoHS Status: Not Applicable
Central processing units series TSX 37 21 and TSX 37 22
Range of PLCs designed for applications requiring extensive processing or analogue and economic counting functions.
Central processing units comprising a power supply, processor including RAM memory with 20 Kwords, and 3 card boxes.
Flash EEPROM internal memory, 15 Kwords, for application program backup.
2 PCMCIA card slots (1 communication card and one 64 Kword memory extension card ).
Date and time display for hour, date and year functions.
Possibility to extend the number of slots available with an extension unit (2 additional slots).
Each available slot can accept:
- 1 digital I/O module, standard format (28 or 64 I/O)
- 2 half-format modules, analogue input/output or digital or counting types
(1 or 2 channels).
Option to count up to 500Hz using the first 4 digital inputs, with counting modules (up to 40kHz) or through 2 integrated channels in the TSX 37 22 version up to 10kHz.
8 analogue inputs integrated on TSX 37 22 modules with analogue extension options.
Structure of the software: single task (cyclic or periodic), multi-task (master cyclic or periodic task, rapid periodic task), event task (1 to 16 events generated by the digital inputs or counting function).
Control function accessible with the PL7 programming software.
Communication possible with a peripheral or another PLC via the terminal socket or the dialog socket.
Central processing units comprising a power supply, processor including RAM memory with 20 Kwords, and 3 card boxes.
Flash EEPROM internal memory, 15 Kwords, for application program backup.
2 PCMCIA card slots (1 communication card and one 64 Kword memory extension card ).
Date and time display for hour, date and year functions.
Possibility to extend the number of slots available with an extension unit (2 additional slots).
Each available slot can accept:
- 1 digital I/O module, standard format (28 or 64 I/O)
- 2 half-format modules, analogue input/output or digital or counting types
(1 or 2 channels).
Option to count up to 500Hz using the first 4 digital inputs, with counting modules (up to 40kHz) or through 2 integrated channels in the TSX 37 22 version up to 10kHz.
8 analogue inputs integrated on TSX 37 22 modules with analogue extension options.
Structure of the software: single task (cyclic or periodic), multi-task (master cyclic or periodic task, rapid periodic task), event task (1 to 16 events generated by the digital inputs or counting function).
Control function accessible with the PL7 programming software.
Communication possible with a peripheral or another PLC via the terminal socket or the dialog socket.
