WAGO 750 Series Controller, 24 V Supply, 1-Input
- RS Stock No.:
- 279-3080
- Mfr. Part No.:
- 750-885/025-000
- Brand:
- Wago
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3080
- Mfr. Part No.:
- 750-885/025-000
- Brand:
- Wago
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wago | |
| Manufacturer Series | 750 | |
| Number of Inputs | 1 | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Wago | ||
Manufacturer Series 750 | ||
Number of Inputs 1 | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Wago Ethernet controller serves Ethernet networks requiring fast and safe media redundancy. This controller supports all digital and analogue input and output modules. This third generation Ethernet controller features advanced capabilities, including an integrated SD card slot for data storage, ensuring reliability and data redundancy. Its external temperature resilience makes it suitable for operation in a wide range of environments.
RoHS compliant
Data memory of 1 MB
IP20 degree of protection
Shock and vibration resistance
Data memory of 1 MB
IP20 degree of protection
Shock and vibration resistance
