Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output, 20-Input
- RS Stock No.:
- 243-3930
- Mfr. Part No.:
- 6AG1513-1FL02-2AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-3930
- Mfr. Part No.:
- 6AG1513-1FL02-2AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-1500 | |
| Number of Inputs | 20 | |
| Output Type | CPU | |
| For Use With | SIPLUS S7-1500 | |
| Number of Digital Inputs | 20 | |
| Voltage Category | 24 V DC | |
| Number of Outputs | 20 | |
| Network Type | Profinet | |
| Number of Digital Outputs | 20 | |
| Kit Included | No | |
| Interface | PROFIBUS, PROFINET | |
| Battery Backup | No | |
| Programming Language Used | FBD, GRAPH, Ladder Logic, SCL, STL | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 35 x 129 x 147 mm | |
| Minimum Operating Temperature | -40°C | |
| Communication Port Type | MODBUS | |
| Width | 35mm | |
| Memory | 32 GB | |
| Program Capacity | 450 kB | |
| Programming Interface | Profinet | |
| Display Included | Yes | |
| Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-1500 | ||
Number of Inputs 20 | ||
Output Type CPU | ||
For Use With SIPLUS S7-1500 | ||
Number of Digital Inputs 20 | ||
Voltage Category 24 V DC | ||
Number of Outputs 20 | ||
Network Type Profinet | ||
Number of Digital Outputs 20 | ||
Kit Included No | ||
Interface PROFIBUS, PROFINET | ||
Battery Backup No | ||
Programming Language Used FBD, GRAPH, Ladder Logic, SCL, STL | ||
Maximum Operating Temperature +70°C | ||
Dimensions 35 x 129 x 147 mm | ||
Minimum Operating Temperature -40°C | ||
Communication Port Type MODBUS | ||
Width 35mm | ||
Memory 32 GB | ||
Program Capacity 450 kB | ||
Programming Interface Profinet | ||
Display Included Yes | ||
Depth 129mm | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 0.95A Maximum Current Consumption, 405g Weight - SIPLUS S7-1500 Series - 6AG1513-1FL02-2AB0
Get industrial processes ticking along automatically with this PLC CPU from Siemens. It's designed for use with SIPLUS S7-1500 controllers and works by receiving input signals from instruments like sensors and converting them to instructions for output parts. With 20 input and 20 output ports, this unit takes multi-component control in its stride, so it's a good choice for large machines. It has 450kB of internal memory for programme files and 1.5MB for data logging. An expansion slot lets you boost that with up to 32GB of external storage. With speedy response rates of between 40 and 256ns, this device saves time with quick processing. It's commonly found in the manufacturing industry.
Features & Benefits
• Low power loss of 5.7W for energy efficiency
• Integrated RJ45 ports for easy data exchange and monitoring on your PC
• Performs reliably in temperatures between -25°C and +60°C
• Light weight of 405g for easy handling during installation
• Integrated RJ45 ports for easy data exchange and monitoring on your PC
• Performs reliably in temperatures between -25°C and +60°C
• Light weight of 405g for easy handling during installation
What size is this PLC CPU?
The unit has dimensions of 147 (H) x 35 (W) x 129mm (D), so it's a space-efficient choice for compact setups.
