Omron CJ1 Series PLC CPU for Use with CJ2 Family PLC
- RS Stock No.:
- 215-8163
- Mfr. Part No.:
- CJ1W-SRM21
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-8163
- Mfr. Part No.:
- CJ1W-SRM21
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CJ1 | |
| For Use With | CJ2 Family PLC | |
| Network Type | CompoBus/S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CJ1 | ||
For Use With CJ2 Family PLC | ||
Network Type CompoBus/S | ||
The Omron CJ series communication unit is open to any communication. The CJ-Series provides both standardised open networks interfaces, and cost-efficient high-speed proprietary network links. Datalinks between PLCs, or to higher-level information systems can be made using Serial or Ethernet links, or the easy-to-use controller Link network. Omron supports the 2 major field networks, DeviceNet and PROFIBUS-DP. For high-speed field I/O, Omron's own CompoBus/S offers an unsurpassed ease of installation. Fully user-configurable Serial and CAN-based communication can be used to emulate a variety of application-specific protocols.
Expansion unit type Special I/O Unit
Communication port(s) CompoBus/S Master
Number of communication ports 1
Communication port(s) CompoBus/S Master
Number of communication ports 1
