Opto 22 IB IL PD 24V-PAC Series PLC I/O Module for Use with SNAP PAC System, 5 → 5.2 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
889-1615
Mfr. Part No.:
SNAP-PAC-R1
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

IB IL PD 24V-PAC

For Use With

SNAP PAC System

Supply Voltage

5 → 5.2 V dc

Mounting Type

Rack Mount

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

84.15 x 44.44 x 106.37 mm

RoHS Status: Not Applicable

COO (Country of Origin):
US