Opto 22 170AD Series Digital I/O Module
- RS Stock No.:
- 889-1047
- Mfr. Part No.:
- SNAP-ODC5RFM
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1047
- Mfr. Part No.:
- SNAP-ODC5RFM
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | Digital I/O Module | |
| Series | 170AD | |
| Mounting Type | Rack Mount, Snap-In | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 18.29 x 82.55 x 69.85 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type Digital I/O Module | ||
Series 170AD | ||
Mounting Type Rack Mount, Snap-In | ||
Maximum Operating Temperature +70°C | ||
Dimensions 18.29 x 82.55 x 69.85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
SNAP Reed Relay Module
Professional range of Opto 22 SNAP reed relay modules. The modules use reed relays and do not provide optical isolation. The reed relays are typically used in analog signal and communication line multiplexing.
Four channels per module
Channel specific LEDs
Channel specific LEDs
OPTO 22 AC, DC Input & Output Modules
