Opto 22 FX5 Series PLC I/O Module for Use with SNAP PAC System, Digital DC Voltage, 5 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
889-1025
Mfr. Part No.:
SNAP-ODC5-I
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

FX5

Output Type

Digital DC Voltage

Number of Outputs

4

For Use With

SNAP PAC System

Supply Voltage

5 V dc

Output Current

3 A

Application

Communication

Mounting Type

Snap-In

Maximum Operating Temperature

+70°C

Dimensions

82.55 x 18.29 x 90.17 mm

Non Compliant

COO (Country of Origin):
US