Opto 22 IOA REL 24V DI/BFI/1.0A/EX Series PLC I/O Module
- RS Stock No.:
- 889-0918
- Mfr. Part No.:
- SNAP-IDC5G
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-0918
- Mfr. Part No.:
- SNAP-IDC5G
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IOA REL 24V DI/BFI/1.0A/EX | |
| Mounting Type | Rack Mount, Snap-In | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 18.29 x 82.55 x 69.85 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IOA REL 24V DI/BFI/1.0A/EX | ||
Mounting Type Rack Mount, Snap-In | ||
Maximum Operating Temperature +70°C | ||
Dimensions 18.29 x 82.55 x 69.85 mm | ||
Non Compliant
- COO (Country of Origin):
- US
SNAP Digital Input Modules
Professional range of Opto 22 SNAP high density digital I/O modules. The modules provide 10 or 32 digital input or output points in one compact SNAP modules and are designed for OEMs for anyone who has high point count applications.
16 or 32 digital input points
Pluggable wiring harness
Pluggable wiring harness
OPTO 22 AC, DC Input & Output Modules
