Opto 22 IOA AI/AO/BFI/DS/0.5A/EX Series PLC I/O Module
- RS Stock No.:
- 889-0915
- Mfr. Part No.:
- SNAP-IDC5MA
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-0915
- Mfr. Part No.:
- SNAP-IDC5MA
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IOA AI/AO/BFI/DS/0.5A/EX | |
| Mounting Type | Rack Mount, Snap-In | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 18.29 x 82.55 x 69.85 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IOA AI/AO/BFI/DS/0.5A/EX | ||
Mounting Type Rack Mount, Snap-In | ||
Maximum Operating Temperature +70°C | ||
Dimensions 18.29 x 82.55 x 69.85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
