Opto 22 Digital I/O Module for Use with SNAP I/O Modules, 5 → 5.2 V dc

Subtotal (1 unit)*

£123.86

(exc. VAT)

£148.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£123.86

*price indicative

RS Stock No.:
889-0735
Mfr. Part No.:
SNAP-B8M
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

Digital I/O Module

For Use With

SNAP I/O Modules

Supply Voltage

5 → 5.2 V dc

Application

Communication

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

234.7 x 99.31 x 12.7 mm

RoHS Status: Not Applicable

COO (Country of Origin):
US