Opto 22 IB STME 24 AI 4/EF Series PLC I/O Module for Use with G4 I/O Modules, 5 V dc, 15 V dc, 24 V dc
- RS Stock No.:
- 888-7971
- Mfr. Part No.:
- G4PB16H
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7971
- Mfr. Part No.:
- G4PB16H
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB STME 24 AI 4/EF | |
| For Use With | G4 I/O Modules | |
| Supply Voltage | 5 V dc, 15 V dc, 24 V dc | |
| Mounting Type | Panel Mount | |
| Application | Communication | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 274.8 x 82.6 x 58.9 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB STME 24 AI 4/EF | ||
For Use With G4 I/O Modules | ||
Supply Voltage 5 V dc, 15 V dc, 24 V dc | ||
Mounting Type Panel Mount | ||
Application Communication | ||
Maximum Operating Temperature +70°C | ||
Dimensions 274.8 x 82.6 x 58.9 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Opto 22 PLC I/O Module
The Opto 22 G4 series panel mount rack holds 16 digital I/O modules, both AC and DC. This rack is designed for use with Optomux B1 or E1, Pamux B5 and mistic B100 brain boards which are attached through a standard 50-pin cable to a header connector. These modules are secured to the mounting rack via a threaded captive hold-down screw. It is compatible with the Digital I/O Carrier Board for Raspberry Pi® and PBSA/B/C power supplies. This module applies to communication systems.
Features and Benefits
Built in fuse tester
Spare fuse included
Supply voltage ranges between 5VDC and 24VDC
Screw-type barrier strip accommodates up to 10AWG wire
2-position screw terminal
Compatible with the Digital I/O carrier board for Raspberry Pi
Operating temperature ranges between 0°C and 70°C
Spare fuse included
Supply voltage ranges between 5VDC and 24VDC
Screw-type barrier strip accommodates up to 10AWG wire
2-position screw terminal
Compatible with the Digital I/O carrier board for Raspberry Pi
Operating temperature ranges between 0°C and 70°C
Certifications
UL approved
CSA certified
CE
DFARS
CSA certified
CE
DFARS
