Opto 22 SNAP Series PLC I/O Module, Digital DC Voltage, Digital, 5 V dc
- RS Stock No.:
- 888-7868
- Mfr. Part No.:
- G4IDC5-SW
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7868
- Mfr. Part No.:
- G4IDC5-SW
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | SNAP | |
| Input Type | Digital DC Voltage | |
| Output Type | Digital | |
| Supply Voltage | 5 V dc | |
| Mounting Type | PCB Mount | |
| Application | Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 48.8 x 12.2 x 41.1 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series SNAP | ||
Input Type Digital DC Voltage | ||
Output Type Digital | ||
Supply Voltage 5 V dc | ||
Mounting Type PCB Mount | ||
Application Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices | ||
Maximum Operating Temperature +70°C | ||
Dimensions 48.8 x 12.2 x 41.1 mm | ||
Non Compliant
- COO (Country of Origin):
- US
