Opto 22 Power Series PLC I/O Module, Digital DC Voltage, Digital, 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7830
Mfr. Part No.:
G4IDC24
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

Power

Input Type

Digital DC Voltage

Output Type

Digital

Supply Voltage

24 V dc

Output Current

50 (Sinking) mA

Application

Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices

Mounting Type

PCB Mount

Maximum Operating Temperature

+70°C

Dimensions

48.8 x 12.2 x 41.1 mm

RoHS Status: Not Applicable

COO (Country of Origin):
US