Opto 22 IB IL 24 DO 32/HD-NPN-PAC Series PLC I/O Module, Digital to Voltage
- RS Stock No.:
- 888-7587
- Mfr. Part No.:
- DA4T
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7587
- Mfr. Part No.:
- DA4T
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DO 32/HD-NPN-PAC | |
| Output Type | Digital to Voltage | |
| Output Current | 25 mA | |
| Mounting Type | Plug In | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DO 32/HD-NPN-PAC | ||
Output Type Digital to Voltage | ||
Output Current 25 mA | ||
Mounting Type Plug In | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
