Opto 22 IB IL EX-IS TEMP 4 RTD/TC-PAC Series PLC I/O Module, Analogue Current, ±15 V dc
- RS Stock No.:
- 888-7515
- Mfr. Part No.:
- AD3T
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7515
- Mfr. Part No.:
- AD3T
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL EX-IS TEMP 4 RTD/TC-PAC | |
| Input Type | Analogue Current | |
| Supply Voltage | ±15 V dc | |
| Application | Communication | |
| Mounting Type | Rack Mount | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL EX-IS TEMP 4 RTD/TC-PAC | ||
Input Type Analogue Current | ||
Supply Voltage ±15 V dc | ||
Application Communication | ||
Mounting Type Rack Mount | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
