Opto 22 IB IL EX-IS AIO 4/EF-PAC Series PLC I/O Module, 24 → 240 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7388
Mfr. Part No.:
240D45
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

IB IL EX-IS AIO 4/EF-PAC

Output Type

24 → 240 V ac

Application

Industrial

Mounting Type

Panel Mount

Maximum Operating Temperature

+100°C

Dimensions

44.5 x 57.2 x 24.5 mm

COO (Country of Origin):
US