Opto 22 IB IL TEMP 4/8 RTD-PAC Series PLC I/O Module, AC Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7353
Mfr. Part No.:
240A45
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

IB IL TEMP 4/8 RTD-PAC

Output Type

AC Output

Mounting Type

Panel Mount

Application

Industrial

Maximum Operating Temperature

+100°C

Dimensions

44.5 x 57.2 x 24.5 mm

COO (Country of Origin):
US