Opto 22 IB IL 24 PWR IN/2F-DF-PAC Series PLC I/O Module, DC Output
- RS Stock No.:
- 888-7347
- Mfr. Part No.:
- 120D45
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7347
- Mfr. Part No.:
- 120D45
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 PWR IN/2F-DF-PAC | |
| Output Type | DC Output | |
| Application | Industrial | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +100°C | |
| Dimensions | 44.5 x 57.2 x 24.5 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 PWR IN/2F-DF-PAC | ||
Output Type DC Output | ||
Application Industrial | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +100°C | ||
Dimensions 44.5 x 57.2 x 24.5 mm | ||
- COO (Country of Origin):
- US
