Schneider Electric TM5 PLC I/O Module - 8 Outputs, 12 A Output Current, 24 V dc
- RS Stock No.:
- 770-2558
- Mfr. Part No.:
- TM5SDO8TA
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-2558
- Mfr. Part No.:
- TM5SDO8TA
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outputs | 8 | |
| Output Type | Digital, Transistor | |
| For Use With | Modicon LMC058, Modicon M258 | |
| Output Current | 12 A | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 99 x 12.5 x 75 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outputs 8 | ||
Output Type Digital, Transistor | ||
For Use With Modicon LMC058, Modicon M258 | ||
Output Current 12 A | ||
Maximum Operating Temperature +60°C | ||
Dimensions 99 x 12.5 x 75 mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- AT
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
