Allen Bradley 1746 Series PLC I/O Module for Use with SLC 500 Series, Digital, 100 → 120 V
- RS Stock No.:
- 698-7341
- Mfr. Part No.:
- 1746-IA16
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7341
- Mfr. Part No.:
- 1746-IA16
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Range | SLC 500 | |
| Series | 1746 | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| For Use With | SLC 500 Series | |
| Supply Voltage | 100 → 120 V | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Range SLC 500 | ||
Series 1746 | ||
Input Type Digital | ||
Number of Inputs 16 | ||
For Use With SLC 500 Series | ||
Supply Voltage 100 → 120 V | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Allen Bradley PLC I/O Module For Use With SLC 500 Series, 100 to 120V AC - 1746-IA16
Link your SLC 500 series PLC (programmable logic controller) to secondary devices with this I/O (input/output) module from Rockwell Automation's Allen Bradley range. The module processes data flow, ensuring your system runs smoothly and that commands are sent from the PLC and a processor successfully. For versatility, there are 16 input points, so you can connect the unit to several devices. You'll find modules like this one commonly used in industrial automation, robotics and the automotive industry.
Features and Benefits
• Inrush of current takes a maximum duration of 0.5ms (milliseconds) for fast power transfer• Operating temperature range of 0°C to +60°C for use in a wide range of environments• Voltage range of 100 to 120V AC (alternating current) for versatile power operation
Standards and Certifications
• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• CE (Conformité Européenne)• EN (European Norm)• Australian Radio Communications Act
How long does it take this I/O module to turn on or off?
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
BSEN 61340-5-1:2007
This I/O module turns on or off in just eight milliseconds, making it well-suited for fast-paced and demanding applications.
