Schneider Electric Modicon TSX Micro Series PLC I/O Module for Use with Modicon TSX, Discrete, Relay
- RS Stock No.:
- 609-8671
- Mfr. Part No.:
- TSXDSZ08T2
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-8671
- Mfr. Part No.:
- TSXDSZ08T2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Series | Modicon TSX Micro | |
| Output Type | Discrete, Relay | |
| Number of Outputs | 8 (Channel) | |
| For Use With | Modicon TSX | |
| Output Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Series Modicon TSX Micro | ||
Output Type Discrete, Relay | ||
Number of Outputs 8 (Channel) | ||
For Use With Modicon TSX | ||
Output Current 500 mA | ||
- COO (Country of Origin):
- FR
Digital/Analogue Input/Output Modules - Half Height
Supplied in die-cast casings for extra durability, and available in full height and half height modules.
With the exception of the first slot (that will only accept a full height module), 1 slot within the Micro PLC rack can accommodate 1 full height module or 2 half height modules. These may be a mix of digital, analogue, safety or AS-i modules
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64 channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1, 2 or 3m thus saving hours of wiring time between the PLC and panel terminals
Screw terminal connection (HE10 connection for TSXDEZ12D2K and TSXDSZ08T2)
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64 channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1, 2 or 3m thus saving hours of wiring time between the PLC and panel terminals
Screw terminal connection (HE10 connection for TSXDEZ12D2K and TSXDSZ08T2)
Available in the following formats:
12 inputs (24Vdc): TSXDEZ12D2 and TSXDEZ12D2K
8 outputs (relay): TSXDSZ08R5
Solid state output (24Vdc): TSXDSZ08T2 (HE10 connector) and TSXDSZ08T2K (screw terminal)
8 outputs (relay): TSXDSZ08R5
Solid state output (24Vdc): TSXDSZ08T2 (HE10 connector) and TSXDSZ08T2K (screw terminal)
